New Product
470 nH Shielded Molded Inductor 19.8 A 3.63mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ETQ-P4MR47KFM

DigiKey Part Number
10-ETQ-P4MR47KFMTR-ND - Tape & Reel (TR)
10-ETQ-P4MR47KFMCT-ND - Cut Tape (CT)
10-ETQ-P4MR47KFMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ETQ-P4MR47KFM
Description
FIXED IND 470NH 19.8A 3.63 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
470 nH Shielded Molded Inductor 19.8 A 3.63mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
29.8A
Shielding
Shielded
DC Resistance (DCR)
3.63mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.291" L x 0.276" W (7.40mm x 7.00mm)
Height - Seated (Max)
0.189" (4.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,59500 €5,95 €
250,55040 €13,76 €
500,51880 €25,94 €
1000,48920 €48,92 €
2500,45252 €113,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,41448 €207,24 €
1.0000,39083 €390,83 €
1.5000,37764 €566,46 €
2.5000,36166 €904,15 €
3.5000,35152 €1.230,32 €
5.0000,34108 €1.705,40 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,84240 €