6.8 µH Shielded Drum Core, Wirewound Inductor 8.9 A 20.35mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µH Shielded Drum Core, Wirewound Inductor 8.9 A 20.35mOhm Max 2-SMD, J-Lead
Panasonic New Product Spotlight: ETQ-P Series Low Profile Power Choke Coils

ETQ-P4M6R8KVC

DigiKey Part Number
P19786TR-ND - Tape & Reel (TR)
P19786CT-ND - Cut Tape (CT)
P19786DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ETQ-P4M6R8KVC
Description
FIXED IND 6.8UH 8.9A 20.35 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 8.9 A 20.35mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
ETQ-P4M6R8KVC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
20.35mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
2-SMD, J-Lead
Inductance
Size / Dimension
0.421" L x 0.394" W (10.70mm x 10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.157" (4.00mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
12.1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 108
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,60300 €6,03 €
250,55720 €13,93 €
500,52520 €26,26 €
1000,49520 €49,52 €
2500,45812 €114,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,41962 €209,81 €
1.0000,39568 €395,68 €
1.5000,38233 €573,50 €
2.5000,36615 €915,37 €
3.5000,35588 €1.245,58 €
5.0000,34532 €1.726,60 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,85410 €