


ETQ-P4M4R7KVC | |
|---|---|
DigiKey Part Number | P19787TR-ND - Tape & Reel (TR) P19787CT-ND - Cut Tape (CT) P19787DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P4M4R7KVC |
Description | FIXED IND 4.7UH 11.2A 13.53 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 11.2 A 13.53mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P4M4R7KVC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 13.53mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD, J-Lead |
Inductance | Size / Dimension 0.421" L x 0.394" W (10.70mm x 10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 13.9A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,60300 € | 6,03 € |
| 25 | 0,55720 € | 13,93 € |
| 50 | 0,52520 € | 26,26 € |
| 100 | 0,49520 € | 49,52 € |
| 250 | 0,45812 € | 114,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,41962 € | 209,81 € |
| 1.000 | 0,39568 € | 395,68 € |
| 1.500 | 0,38233 € | 573,50 € |
| 2.500 | 0,36615 € | 915,37 € |
| 3.500 | 0,35588 € | 1.245,58 € |
| 5.000 | 0,34532 € | 1.726,60 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,85410 € |

