1.5 µH Shielded Drum Core, Wirewound Inductor 15.1 A 5.39mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µH Shielded Drum Core, Wirewound Inductor 15.1 A 5.39mOhm Max 2-SMD, J-Lead
Panasonic New Product Spotlight: ETQ-P Series Low Profile Power Choke Coils

ETQ-P4M1R5KVK

DigiKey Part Number
PCD2466TR-ND - Tape & Reel (TR)
PCD2466CT-ND - Cut Tape (CT)
PCD2466DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ETQ-P4M1R5KVK
Description
FIXED IND 1.5UH 15.1A 5.39 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 15.1 A 5.39mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
ETQ-P4M1R5KVK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
5.39mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
2-SMD, J-Lead
Inductance
Size / Dimension
0.335" L x 0.315" W (8.50mm x 8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.157" (4.00mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
22.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 635
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,58700 €5,87 €
250,54360 €13,59 €
500,51240 €25,62 €
1000,48310 €48,31 €
2500,44692 €111,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,40932 €204,66 €
1.0000,38597 €385,97 €
1.5000,37294 €559,41 €
2.5000,35716 €892,90 €
3.5000,34715 €1.215,03 €
5.0000,33684 €1.684,20 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,83070 €