


ETQ-P3MR33KVP | |
|---|---|
DigiKey Part Number | P125011TR-ND - Tape & Reel (TR) P125011CT-ND - Cut Tape (CT) P125011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P3MR33KVP |
Description | FIXED IND 330NH 12.7A 5.3 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Drum Core, Wirewound Inductor 12.7 A 5.3mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P3MR33KVP Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 5.3mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD, J-Lead |
Inductance | Size / Dimension 0.217" L x 0.197" W (5.50mm x 5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 21.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,53300 € | 5,33 € |
| 25 | 0,49320 € | 12,33 € |
| 50 | 0,46480 € | 23,24 € |
| 100 | 0,43830 € | 43,83 € |
| 250 | 0,40552 € | 101,38 € |
| 500 | 0,38234 € | 191,17 € |
| 1.000 | 0,36051 € | 360,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33024 € | 660,48 € |
| 4.000 | 0,31143 € | 1.245,72 € |
| 6.000 | 0,30095 € | 1.805,70 € |
| 10.000 | 0,28825 € | 2.882,50 € |
| 14.000 | 0,28019 € | 3.922,66 € |
| 20.000 | 0,27940 € | 5.588,00 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |

