


ETQ-P3M3R3KVN | |
|---|---|
DigiKey Part Number | P19767TR-ND - Tape & Reel (TR) P19767CT-ND - Cut Tape (CT) P19767DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P3M3R3KVN |
Description | FIXED IND 3.3UH 6.1A 26.51 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 6.1 A 26.51mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P3M3R3KVN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 26.51mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.252" L x 0.236" W (6.40mm x 6.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,56300 € | 5,63 € |
| 25 | 0,52040 € | 13,01 € |
| 50 | 0,49080 € | 24,54 € |
| 100 | 0,46270 € | 46,27 € |
| 250 | 0,42812 € | 107,03 € |
| 500 | 0,40368 € | 201,84 € |
| 1.000 | 0,38063 € | 380,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34867 € | 697,34 € |
| 4.000 | 0,32882 € | 1.315,28 € |
| 6.000 | 0,31775 € | 1.906,50 € |
| 10.000 | 0,30435 € | 3.043,50 € |
| 14.000 | 0,29637 € | 4.149,18 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,80730 € |

