22 µH Shielded Drum Core, Wirewound Inductor 2.7 A 140.8mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µH Shielded Drum Core, Wirewound Inductor 2.7 A 140.8mOhm Max 2-SMD, J-Lead
Panasonic New Product Spotlight: ETQ-P Series Low Profile Power Choke Coils

ETQ-P3M220KVN

DigiKey Part Number
P19762TR-ND - Tape & Reel (TR)
P19762CT-ND - Cut Tape (CT)
P19762DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ETQ-P3M220KVN
Description
FIXED IND 22UH 2.7A 140.8 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 2.7 A 140.8mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
ETQ-P3M220KVN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
140.8mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
2-SMD, J-Lead
Inductance
Size / Dimension
0.252" L x 0.236" W (6.40mm x 6.00mm)
Tolerance
±20%
Height - Seated (Max)
0.118" (3.00mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
4.3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.152
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,55600 €5,56 €
250,51400 €12,85 €
500,48480 €24,24 €
1000,45700 €45,70 €
2500,42280 €105,70 €
5000,39866 €199,33 €
1.0000,37589 €375,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,34434 €688,68 €
4.0000,32473 €1.298,92 €
6.0000,31380 €1.882,80 €
10.0000,30056 €3.005,60 €
14.0000,29268 €4.097,52 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,79560 €