Similar
Similar



ETQ-P3M1R0KVP | |
|---|---|
DigiKey Part Number | PCD2463TR-ND - Tape & Reel (TR) PCD2463CT-ND - Cut Tape (CT) PCD2463DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P3M1R0KVP |
Description | FIXED IND 1UH 9A 10.56 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 9 A 10.56mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P3M1R0KVP Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 10.56mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD, J-Lead |
Inductance | Size / Dimension 0.217" L x 0.197" W (5.50mm x 5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 14.1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A0503V2-1R0-R | Eaton - Electronics Division | 8.370 | 283-HCM1A0503V2-1R0-RCT-ND | 0,75000 € | Similar |
| SRP5030WA-1R0M | Bourns Inc. | 1.909 | 118-SRP5030WA-1R0MCT-ND | 0,86000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,53800 € | 5,38 € |
| 25 | 0,49720 € | 12,43 € |
| 50 | 0,46900 € | 23,45 € |
| 100 | 0,44200 € | 44,20 € |
| 250 | 0,40896 € | 102,24 € |
| 500 | 0,38560 € | 192,80 € |
| 1.000 | 0,36360 € | 363,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33307 € | 666,14 € |
| 4.000 | 0,31410 € | 1.256,40 € |
| 6.000 | 0,30352 € | 1.821,12 € |
| 10.000 | 0,29072 € | 2.907,20 € |
| 14.000 | 0,28259 € | 3.956,26 € |
| 20.000 | 0,28206 € | 5.641,20 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |



