


ETQ-P3M150KVN | |
|---|---|
DigiKey Part Number | P19763TR-ND - Tape & Reel (TR) P19763CT-ND - Cut Tape (CT) P19763DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P3M150KVN |
Description | FIXED IND 15UH 3A 109.12 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 3 A 109.12mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P3M150KVN Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 109.12mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD, J-Lead |
Inductance | Size / Dimension 0.252" L x 0.236" W (6.40mm x 6.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 5.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,55600 € | 5,56 € |
| 25 | 0,51400 € | 12,85 € |
| 50 | 0,48480 € | 24,24 € |
| 100 | 0,45700 € | 45,70 € |
| 250 | 0,42280 € | 105,70 € |
| 500 | 0,39866 € | 199,33 € |
| 1.000 | 0,37589 € | 375,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34434 € | 688,68 € |
| 4.000 | 0,32473 € | 1.298,92 € |
| 6.000 | 0,31380 € | 1.882,80 € |
| 10.000 | 0,30056 € | 3.005,60 € |
| 14.000 | 0,29268 € | 4.097,52 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,79560 € |

