Similar
Similar



ETQ-P3M100KVP | |
|---|---|
DigiKey Part Number | P19755TR-ND - Tape & Reel (TR) P19755CT-ND - Cut Tape (CT) P19755DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P3M100KVP |
Description | FIXED IND 10UH 2.9A 105.6 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 2.9 A 105.6mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P3M100KVP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 105.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Size / Dimension | 0.217" L x 0.197" W (5.50mm x 5.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,54500 € | 5,45 € |
| 25 | 0,50360 € | 12,59 € |
| 50 | 0,47480 € | 23,74 € |
| 100 | 0,44760 € | 44,76 € |
| 250 | 0,41412 € | 103,53 € |
| 500 | 0,39046 € | 195,23 € |
| 1.000 | 0,36817 € | 368,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33726 € | 674,52 € |
| 4.000 | 0,31805 € | 1.272,20 € |
| 6.000 | 0,30734 € | 1.844,04 € |
| 10.000 | 0,29438 € | 2.943,80 € |
| 14.000 | 0,28615 € | 4.006,10 € |
| 20.000 | 0,28561 € | 5.712,20 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,77220 € |



