Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERZ-VGAD220 | |
|---|---|
DigiKey Part Number | 10-ERZ-VGAD220TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ERZ-VGAD220 |
Description | VARISTOR 22V 1KA DISC 10MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 V 1 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 20 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 24 V | |
Current - Surge | 1 kA | |
Energy | 3.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 11000 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23047 € | 230,47 € |
| Unit Price without VAT: | 0,23047 € |
|---|---|
| Unit Price with VAT: | 0,26965 € |



