
ERZ-V20R361 | |
|---|---|
DigiKey Part Number | P7327-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V20R361 |
Description | VARISTOR 360V 10KA DISC 21.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 360 V 10 kA Varistor 1 Circuit Through Hole Disc 21.5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 396 V |
Manufacturer Panasonic Industry | Current - Surge 10 kA |
Series | Energy 255J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1100 pF @ 1 kHz |
Maximum AC Volts 230 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 300 V | Mounting Type Through Hole |
Varistor Voltage (Min) 324 V | Package / Case Disc 21.5mm |
Varistor Voltage (Typ) 360 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,22600 € | 12,26 € |
| 25 | 1,11600 € | 27,90 € |
| 100 | 0,99540 € | 99,54 € |
| 250 | 0,93784 € | 234,46 € |
| 500 | 0,90318 € | 451,59 € |
| 1.000 | 0,87466 € | 874,66 € |
| 3.000 | 0,83940 € | 2.518,20 € |
| 5.000 | 0,82637 € | 4.131,85 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,95390 € |

