
ERZ-V20R221 | |
|---|---|
DigiKey Part Number | P7323-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V20R221 |
Description | VARISTOR 220V 10KA DISC 21.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 V 10 kA Varistor 1 Circuit Through Hole Disc 21.5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 242 V |
Manufacturer Panasonic Industry | Current - Surge 10 kA |
Series | Energy 155J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1600 pF @ 1 kHz |
Maximum AC Volts 140 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 180 V | Mounting Type Through Hole |
Varistor Voltage (Min) 198 V | Package / Case Disc 21.5mm |
Varistor Voltage (Typ) 220 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,92800 € | 9,28 € |
| 25 | 0,84160 € | 21,04 € |
| 100 | 0,74710 € | 74,71 € |
| 250 | 0,70196 € | 175,49 € |
| 500 | 0,67474 € | 337,37 € |
| 1.000 | 0,65232 € | 652,32 € |
| 3.000 | 0,62464 € | 1.873,92 € |
| 5.000 | 0,61440 € | 3.072,00 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,48590 € |

