
ERZ-V20D820 | |
|---|---|
DigiKey Part Number | P7228-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V20D820 |
Description | VARISTOR 82V 10KA DISC 21.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 V 10 kA Varistor 1 Circuit Through Hole Disc 21.5mm |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-V20D820 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 50 V | |
Maximum DC Volts | 65 V | |
Varistor Voltage (Min) | 74 V | |
Varistor Voltage (Typ) | 82 V | |
Varistor Voltage (Max) | 90 V | |
Current - Surge | 10 kA | |
Energy | 56J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 7500 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 21.5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,77700 € | 7,77 € |
| 25 | 0,70280 € | 17,57 € |
| 100 | 0,62160 € | 62,16 € |
| 250 | 0,58292 € | 145,73 € |
| 500 | 0,55954 € | 279,77 € |
| 1.000 | 0,54033 € | 540,33 € |
| 3.000 | 0,51658 € | 1.549,74 € |
| 5.000 | 0,50780 € | 2.539,00 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,26360 € |








