
ERZ-V10D390 | |
|---|---|
DigiKey Part Number | P7302-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V10D390 |
Description | VARISTOR 39V 1KA DISC 11.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 V 1 kA Varistor 1 Circuit Through Hole Disc 11.5mm |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-V10D390 Models |
Category | Varistor Voltage (Max) 43 V |
Manufacturer Panasonic Industry | Current - Surge 1 kA |
Series | Energy 5.6J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 5200 pF @ 1 kHz |
Maximum AC Volts 25 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 31 V | Mounting Type Through Hole |
Varistor Voltage (Min) 35 V | Package / Case Disc 11.5mm |
Varistor Voltage (Typ) 39 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,22100 € | 2,21 € |
| 25 | 0,19680 € | 4,92 € |
| 100 | 0,16990 € | 16,99 € |
| 250 | 0,15708 € | 39,27 € |
| 500 | 0,14936 € | 74,68 € |
| 1.000 | 0,14299 € | 142,99 € |
| 3.000 | 0,13512 € | 405,36 € |
| 5.000 | 0,13221 € | 661,05 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,37440 € |


