
ERZ-V07D390CS | |
|---|---|
DigiKey Part Number | 10-ERZ-V07D390CS-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V07D390CS |
Description | VARISTOR 39V 500A DISC 7MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 V 500 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 43 V | |
Current - Surge | 500 A | |
Energy | 2.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1600 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14000 € | 1,40 € |
| 25 | 0,12400 € | 3,10 € |
| 100 | 0,10600 € | 10,60 € |
| 250 | 0,09740 € | 24,35 € |
| 500 | 0,09226 € | 46,13 € |
| 1.000 | 0,08800 € | 88,00 € |
| 3.000 | 0,08275 € | 248,25 € |
| 5.000 | 0,08081 € | 404,05 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24570 € |

