

ERZ-E14A331S1 | |
|---|---|
DigiKey Part Number | P124362-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E14A331S1 |
Description | VARISTOR 330V 7.5KA DISC 14MM |
Customer Reference | |
Detailed Description | 330 V 7.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 363 V |
Manufacturer Panasonic Industry | Current - Surge 7.5 kA |
Series | Energy 228J |
Packaging Bulk | Number of Circuits 1 |
Part Status Last Time Buy | Capacitance @ Frequency 900 pF @ 1 kHz |
Maximum AC Volts 210 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 270 V | Mounting Type Through Hole |
Varistor Voltage (Min) 297 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 330 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54100 € | 5,41 € |
| 25 | 0,48800 € | 12,20 € |
| 100 | 0,42880 € | 42,88 € |
| 250 | 0,40060 € | 100,15 € |
| 500 | 0,38466 € | 192,33 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,88920 € |

