

ERZ-E14A112S1 | |
|---|---|
DigiKey Part Number | P124375-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E14A112S1 |
Description | VARISTOR 1.1KV 7.5KA DISC 14MM |
Customer Reference | |
Detailed Description | 1.1 kV 7.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.21 kV |
Manufacturer Panasonic Industry | Current - Surge 7.5 kA |
Series | Energy 620J |
Packaging Bulk | Number of Circuits 1 |
Part Status Last Time Buy | Capacitance @ Frequency 350 pF @ 1 kHz |
Maximum AC Volts 680 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 895 V | Mounting Type Through Hole |
Varistor Voltage (Min) 990 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 1.1 kV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,20500 € | 12,05 € |
| 25 | 1,09720 € | 27,43 € |
| 100 | 0,97810 € | 97,81 € |
| 250 | 0,92148 € | 230,37 € |
| 500 | 0,88730 € | 443,65 € |
| 1.000 | 0,85918 € | 859,18 € |
| 3.000 | 0,82445 € | 2.473,35 € |
| 5.000 | 0,81161 € | 4.058,05 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,91880 € |

