

ERZ-E10A471 | |
|---|---|
DigiKey Part Number | P16781-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E10A471 |
Description | VARISTOR 470V 4.5KA DISC 11.5MM |
Customer Reference | |
Detailed Description | 470 V 4.5 kA Varistor 1 Circuit Through Hole Disc 11.5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 517 V |
Manufacturer Panasonic Industry | Current - Surge 4.5 kA |
Series | Energy 106J |
Packaging Bulk | Number of Circuits 1 |
Part Status Last Time Buy | Capacitance @ Frequency 320 pF @ 1 kHz |
Maximum AC Volts 300 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 385 V | Mounting Type Through Hole |
Varistor Voltage (Min) 423 V | Package / Case Disc 11.5mm |
Varistor Voltage (Typ) 470 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,16800 € | 1,68 € |
| 50 | 0,13760 € | 6,88 € |
| 100 | 0,12820 € | 12,82 € |
| 250 | 0,11812 € | 29,53 € |
| 500 | 0,11202 € | 56,01 € |
| 1.000 | 0,10702 € | 107,02 € |
| 2.500 | 0,10174 € | 254,35 € |
| 5.000 | 0,09855 € | 492,75 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29250 € |

