

ERZ-E07A431 | |
|---|---|
DigiKey Part Number | P16662-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E07A431 |
Description | VARISTOR 430V 2.5KA DISC 9MM |
Customer Reference | |
Detailed Description | 430 V 2.5 kA Varistor 1 Circuit Through Hole Disc 9mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 473 V |
Manufacturer Panasonic Industry | Current - Surge 2.5 kA |
Series | Energy 60J |
Packaging Bulk | Number of Circuits 1 |
Part Status Last Time Buy | Capacitance @ Frequency 210 pF @ 1 kHz |
Maximum AC Volts 275 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 350 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Disc 9mm |
Varistor Voltage (Typ) 430 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12500 € | 1,25 € |
| 50 | 0,10120 € | 5,06 € |
| 100 | 0,09380 € | 9,38 € |
| 250 | 0,08612 € | 21,53 € |
| 500 | 0,08148 € | 40,74 € |
| 1.000 | 0,07765 € | 77,65 € |
| 2.500 | 0,07361 € | 184,02 € |
| 5.000 | 0,07117 € | 355,85 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |

