


ERT-J1VV473J | |
|---|---|
DigiKey Part Number | P10553TR-ND - Tape & Reel (TR) P10553CT-ND - Cut Tape (CT) P10553DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J1VV473J |
Description | THERMISTOR NTC 47KOHM 4700K 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | B25/50 4700K |
Manufacturer Panasonic Industry | B25/85 4750K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 100 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 47k | Package / Case 0603 (1608 Metric) |
Resistance Tolerance ±5% | Base Product Number |
B Value Tolerance ±2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,09600 € | 0,48 € |
| 10 | 0,09000 € | 0,90 € |
| 25 | 0,08320 € | 2,08 € |
| 50 | 0,07860 € | 3,93 € |
| 100 | 0,07430 € | 7,43 € |
| 500 | 0,06562 € | 32,81 € |
| 1.000 | 0,06241 € | 62,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05572 € | 222,88 € |
| 8.000 | 0,05332 € | 426,56 € |
| 12.000 | 0,05201 € | 624,12 € |
| 20.000 | 0,05045 € | 1.009,00 € |
| 28.000 | 0,04948 € | 1.385,44 € |
| 40.000 | 0,04849 € | 1.939,60 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |


