


ERT-J0ER223J | |
|---|---|
DigiKey Part Number | P10576TR-ND - Tape & Reel (TR) P10576CT-ND - Cut Tape (CT) P10576DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J0ER223J |
Description | THERMISTOR NTC 22KOHM 4250K 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 22k 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | B25/50 4250K |
Manufacturer Panasonic Industry | B25/85 4300K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 66 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 22k | Package / Case 0402 (1005 Metric) |
Resistance Tolerance ±5% | Base Product Number |
B Value Tolerance ±2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,06400 € | 0,32 € |
| 10 | 0,06100 € | 0,61 € |
| 25 | 0,05600 € | 1,40 € |
| 50 | 0,05280 € | 2,64 € |
| 100 | 0,04990 € | 4,99 € |
| 500 | 0,04384 € | 21,92 € |
| 1.000 | 0,04162 € | 41,62 € |
| 5.000 | 0,03716 € | 185,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03482 € | 348,20 € |
| 20.000 | 0,03333 € | 666,60 € |
| 30.000 | 0,03252 € | 975,60 € |
| 50.000 | 0,03156 € | 1.578,00 € |
| 70.000 | 0,03096 € | 2.167,20 € |
| 100.000 | 0,03035 € | 3.035,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09360 € |

