


ERT-J0EG103FA | |
|---|---|
DigiKey Part Number | P12007TR-ND - Tape & Reel (TR) P12007CT-ND - Cut Tape (CT) P12007DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J0EG103FA |
Description | THERMISTOR NTC 10KOHM 3380K 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 66 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08600 € | 0,43 € |
| 10 | 0,08000 € | 0,80 € |
| 25 | 0,07360 € | 1,84 € |
| 50 | 0,06960 € | 3,48 € |
| 100 | 0,06560 € | 6,56 € |
| 500 | 0,05786 € | 28,93 € |
| 1.000 | 0,05500 € | 55,00 € |
| 5.000 | 0,04927 € | 246,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04623 € | 462,30 € |
| 20.000 | 0,04432 € | 886,40 € |
| 30.000 | 0,04328 € | 1.298,40 € |
| 50.000 | 0,04204 € | 2.102,00 € |
| 70.000 | 0,04126 € | 2.888,20 € |
| 100.000 | 0,04048 € | 4.048,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |











