NTC Thermistor 100 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 100 0402 (1005 Metric)
0402 (1005 Metric)

ERT-J0EA101J

DigiKey Part Number
P10562TR-ND - Tape & Reel (TR)
P10562CT-ND - Cut Tape (CT)
P10562DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERT-J0EA101J
Description
THERMISTOR NTC 100OHM 2800K 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
2800K
Manufacturer
Panasonic Industry
B25/85
2750K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
66 mW
Part Status
Active
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
100
Package / Case
0402 (1005 Metric)
Resistance Tolerance
±5%
Base Product Number
B Value Tolerance
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERT-J0EA101HPanasonic Industry3.454P123963CT-ND0,08000 €Parametric Equivalent
B57221V2103J060TDK27.585495-2086-1-ND0,08000 €Similar
NCP15WM154J03RCMurata Electronics3.477490-2405-1-ND0,10000 €Similar
NCP15XW222J03RCMurata Electronics9.469490-2423-1-ND0,10000 €Similar
NTHS0402N01N1003JEVishay Dale12.000541-1094-1-ND4,47000 €Similar
In-Stock: 2.827
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
50,06400 €0,32 €
100,06100 €0,61 €
250,05600 €1,40 €
500,05280 €2,64 €
1000,04990 €4,99 €
5000,04384 €21,92 €
1.0000,04162 €41,62 €
5.0000,03716 €185,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03482 €348,20 €
20.0000,03333 €666,60 €
30.0000,03252 €975,60 €
50.0000,03156 €1.578,00 €
70.0000,03096 €2.167,20 €
100.0000,03035 €3.035,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09360 €