
ERJ-XGNJ154Y | |
|---|---|
DigiKey Part Number | P150KAWTR-ND - Tape & Reel (TR) P150KAWCT-ND - Cut Tape (CT) P150KAWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-XGNJ154Y |
Description | RES 150K OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-XGNJ154Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,11500 € | 1,15 € |
| 25 | 0,09240 € | 2,31 € |
| 50 | 0,07920 € | 3,96 € |
| 100 | 0,06880 € | 6,88 € |
| 250 | 0,05844 € | 14,61 € |
| 500 | 0,05248 € | 26,24 € |
| 1.000 | 0,04775 € | 47,75 € |
| 5.000 | 0,04018 € | 200,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,01829 € | 365,80 € |
| 40.000 | 0,01738 € | 695,20 € |
| 60.000 | 0,01693 € | 1.015,80 € |
| 100.000 | 0,01645 € | 1.645,00 € |
| 140.000 | 0,01618 € | 2.265,20 € |
| 200.000 | 0,01592 € | 3.184,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

