
ERJ-XGNF16R0Y | |
|---|---|
DigiKey Part Number | P16149TR-ND - Tape & Reel (TR) P16149CT-ND - Cut Tape (CT) P16149DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-XGNF16R0Y |
Description | RES 16 OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 16 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-XGNF16R0Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,13600 € | 1,36 € |
| 25 | 0,11000 € | 2,75 € |
| 50 | 0,09480 € | 4,74 € |
| 100 | 0,08310 € | 8,31 € |
| 250 | 0,07124 € | 17,81 € |
| 500 | 0,06440 € | 32,20 € |
| 1.000 | 0,05896 € | 58,96 € |
| 5.000 | 0,05028 € | 251,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,02689 € | 537,80 € |
| 40.000 | 0,02574 € | 1.029,60 € |
| 60.000 | 0,02518 € | 1.510,80 € |
| 100.000 | 0,02457 € | 2.457,00 € |
| 140.000 | 0,02422 € | 3.390,80 € |
| 200.000 | 0,02389 € | 4.778,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30420 € |

