Similar
Similar
Similar
Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERJ-UP6J513V | |
|---|---|
DigiKey Part Number | ERJ-UP6J513V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6J513V |
Description | RES 51K OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP6J513V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P06J513V | Panasonic Industry | 19.727 | P51KADCT-ND | 0,12000 € | Similar |
| ERJ-P6WF5102V | Panasonic Industry | 0 | ERJ-P6WF5102V-ND | 0,07868 € | Similar |
| ERJ-P6WJ513V | Panasonic Industry | 0 | ERJ-P6WJ513V-ND | 0,06309 € | Similar |
| ERJ-UP6F5102V | Panasonic Industry | 0 | ERJ-UP6F5102V-ND | 0,02946 € | Parametric Equivalent |
| CRCW080551K0JNEAHP | Vishay Dale | 4.161 | 541-CRCW080551K0JNEAHPCT-ND | 0,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02131 € | 106,55 € |
| Unit Price without VAT: | 0,02131 € |
|---|---|
| Unit Price with VAT: | 0,02493 € |




