
ERJ-UP6F68R0V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP6F68R0VTR-ND - Tape & Reel (TR) 10-ERJ-UP6F68R0VCT-ND - Cut Tape (CT) 10-ERJ-UP6F68R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6F68R0V |
Description | RES 68 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP6F68R0V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,09600 € | 0,96 € |
| 25 | 0,07640 € | 1,91 € |
| 50 | 0,06520 € | 3,26 € |
| 100 | 0,05630 € | 5,63 € |
| 250 | 0,04736 € | 11,84 € |
| 500 | 0,04222 € | 21,11 € |
| 1.000 | 0,03813 € | 38,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03042 € | 152,10 € |
| 10.000 | 0,02860 € | 286,00 € |
| 15.000 | 0,02771 € | 415,65 € |
| 25.000 | 0,02674 € | 668,50 € |
| 35.000 | 0,02619 € | 916,65 € |
| 50.000 | 0,02567 € | 1.283,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |

