
ERJ-UP6F1001V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP6F1001VTR-ND - Tape & Reel (TR) 10-ERJ-UP6F1001VCT-ND - Cut Tape (CT) 10-ERJ-UP6F1001VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6F1001V |
Description | RES 1K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP6F1001V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,09500 € | 0,95 € |
| 25 | 0,07560 € | 1,89 € |
| 50 | 0,06440 € | 3,22 € |
| 100 | 0,05560 € | 5,56 € |
| 250 | 0,04676 € | 11,69 € |
| 500 | 0,04170 € | 20,85 € |
| 1.000 | 0,03766 € | 37,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03005 € | 150,25 € |
| 10.000 | 0,02824 € | 282,40 € |
| 15.000 | 0,02736 € | 410,40 € |
| 25.000 | 0,02641 € | 660,25 € |
| 35.000 | 0,02587 € | 905,45 € |
| 50.000 | 0,02535 € | 1.267,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |

