
ERJ-UP6D6800V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP6D6800VTR-ND - Tape & Reel (TR) 10-ERJ-UP6D6800VCT-ND - Cut Tape (CT) 10-ERJ-UP6D6800VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6D6800V |
Description | RES 680 OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,11700 € | 1,17 € |
| 25 | 0,09360 € | 2,34 € |
| 50 | 0,08040 € | 4,02 € |
| 100 | 0,07000 € | 7,00 € |
| 250 | 0,05956 € | 14,89 € |
| 500 | 0,05350 € | 26,75 € |
| 1.000 | 0,04872 € | 48,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03951 € | 197,55 € |
| 10.000 | 0,03737 € | 373,70 € |
| 15.000 | 0,03632 € | 544,80 € |
| 25.000 | 0,03518 € | 879,50 € |
| 35.000 | 0,03454 € | 1.208,90 € |
| 50.000 | 0,03392 € | 1.696,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

