
ERJ-U3RD2701V | |
|---|---|
DigiKey Part Number | 10-ERJ-U3RD2701VTR-ND - Tape & Reel (TR) 10-ERJ-U3RD2701VCT-ND - Cut Tape (CT) 10-ERJ-U3RD2701VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U3RD2701V |
Description | RES 2.7K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U3RD2701V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,09800 € | 0,98 € |
| 25 | 0,07760 € | 1,94 € |
| 50 | 0,06640 € | 3,32 € |
| 100 | 0,05740 € | 5,74 € |
| 250 | 0,04828 € | 12,07 € |
| 500 | 0,04308 € | 21,54 € |
| 1.000 | 0,03894 € | 38,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03111 € | 155,55 € |
| 10.000 | 0,02926 € | 292,60 € |
| 15.000 | 0,02836 € | 425,40 € |
| 25.000 | 0,02738 € | 684,50 € |
| 35.000 | 0,02682 € | 938,70 € |
| 50.000 | 0,02629 € | 1.314,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |

