
ERJ-U08J153V | |
|---|---|
DigiKey Part Number | 10-ERJ-U08J153VTR-ND - Tape & Reel (TR) 10-ERJ-U08J153VCT-ND - Cut Tape (CT) 10-ERJ-U08J153VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U08J153V |
Description | RES 15K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U08J153V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,08000 € | 0,80 € |
| 25 | 0,06280 € | 1,57 € |
| 50 | 0,05320 € | 2,66 € |
| 100 | 0,04550 € | 4,55 € |
| 250 | 0,03792 € | 9,48 € |
| 500 | 0,03352 € | 16,76 € |
| 1.000 | 0,03005 € | 30,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02358 € | 117,90 € |
| 10.000 | 0,02202 € | 220,20 € |
| 15.000 | 0,02126 € | 318,90 € |
| 25.000 | 0,02044 € | 511,00 € |
| 35.000 | 0,01998 € | 699,30 € |
| 50.000 | 0,01953 € | 976,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

