ERJ-U03J303V is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 22.503
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 852
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5.000
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 10.450
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2.155
Unit Price: 0,12000 €
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 5.001
Unit Price: 0,11000 €
Datasheet
30 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U03J303V

DigiKey Part Number
10-ERJ-U03J303VTR-ND - Tape & Reel (TR)
10-ERJ-U03J303VCT-ND - Cut Tape (CT)
10-ERJ-U03J303VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U03J303V
Description
RES 30K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U03J303V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,05200 €0,52 €
250,04080 €1,02 €
500,03400 €1,70 €
1000,02850 €2,85 €
2500,02320 €5,80 €
5000,02012 €10,06 €
1.0000,01771 €17,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01335 €66,75 €
10.0000,01227 €122,70 €
15.0000,01175 €176,25 €
25.0000,01118 €279,50 €
35.0000,01086 €380,10 €
50.0000,01055 €527,50 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,12870 €