
ERJ-U03F8200V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03F8200VTR-ND - Tape & Reel (TR) 10-ERJ-U03F8200VCT-ND - Cut Tape (CT) 10-ERJ-U03F8200VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03F8200V |
Description | RES 820 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03F8200V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,06700 € | 0,67 € |
| 25 | 0,05280 € | 1,32 € |
| 50 | 0,04420 € | 2,21 € |
| 100 | 0,03760 € | 3,76 € |
| 250 | 0,03100 € | 7,75 € |
| 500 | 0,02722 € | 13,61 € |
| 1.000 | 0,02421 € | 24,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01870 € | 93,50 € |
| 10.000 | 0,01736 € | 173,60 € |
| 15.000 | 0,01670 € | 250,50 € |
| 25.000 | 0,01600 € | 400,00 € |
| 35.000 | 0,01559 € | 545,65 € |
| 50.000 | 0,01521 € | 760,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

