
ERJ-U03F1301V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03F1301VTR-ND - Tape & Reel (TR) 10-ERJ-U03F1301VCT-ND - Cut Tape (CT) 10-ERJ-U03F1301VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03F1301V |
Description | RES 1.3K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03F1301V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06000 € | 0,60 € |
| 25 | 0,04680 € | 1,17 € |
| 50 | 0,03920 € | 1,96 € |
| 100 | 0,03320 € | 3,32 € |
| 250 | 0,02720 € | 6,80 € |
| 500 | 0,02374 € | 11,87 € |
| 1.000 | 0,02102 € | 21,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01605 € | 80,25 € |
| 10.000 | 0,01484 € | 148,40 € |
| 15.000 | 0,01425 € | 213,75 € |
| 25.000 | 0,01361 € | 340,25 € |
| 35.000 | 0,01324 € | 463,40 € |
| 50.000 | 0,01290 € | 645,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |

