
ERJ-U02J474X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02J474XTR-ND - Tape & Reel (TR) 10-ERJ-U02J474XCT-ND - Cut Tape (CT) 10-ERJ-U02J474XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02J474X |
Description | RES 470K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02J474X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04300 € | 0,43 € |
| 25 | 0,03320 € | 0,83 € |
| 50 | 0,02720 € | 1,36 € |
| 100 | 0,02270 € | 2,27 € |
| 250 | 0,01824 € | 4,56 € |
| 500 | 0,01570 € | 7,85 € |
| 1.000 | 0,01369 € | 13,69 € |
| 5.000 | 0,01050 € | 52,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00921 € | 92,10 € |
| 20.000 | 0,00850 € | 170,00 € |
| 30.000 | 0,00816 € | 244,80 € |
| 50.000 | 0,00778 € | 389,00 € |
| 70.000 | 0,00757 € | 529,90 € |
| 100.000 | 0,00737 € | 737,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

