ERJ-U02F2200X is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 5.041
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 22.253
Unit Price: 0,16000 €
Datasheet
220 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U02F2200X

DigiKey Part Number
10-ERJ-U02F2200XTR-ND - Tape & Reel (TR)
10-ERJ-U02F2200XCT-ND - Cut Tape (CT)
10-ERJ-U02F2200XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U02F2200X
Description
RES 220 OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U02F2200X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,05700 €0,57 €
250,04360 €1,09 €
500,03640 €1,82 €
1000,03090 €3,09 €
2500,02520 €6,30 €
5000,02194 €10,97 €
1.0000,01938 €19,38 €
5.0000,01528 €76,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01356 €135,60 €
20.0000,01265 €253,00 €
30.0000,01221 €366,30 €
50.0000,01173 €586,50 €
70.0000,01145 €801,50 €
100.0000,01119 €1.119,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14040 €