
ERJ-U02D1000X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02D1000XTR-ND - Tape & Reel (TR) 10-ERJ-U02D1000XCT-ND - Cut Tape (CT) 10-ERJ-U02D1000XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02D1000X |
Description | RES 100 OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02D1000X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07200 € | 0,72 € |
| 25 | 0,05640 € | 1,41 € |
| 50 | 0,04760 € | 2,38 € |
| 100 | 0,04070 € | 4,07 € |
| 250 | 0,03372 € | 8,43 € |
| 500 | 0,02966 € | 14,83 € |
| 1.000 | 0,02647 € | 26,47 € |
| 5.000 | 0,02138 € | 106,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01915 € | 191,50 € |
| 20.000 | 0,01802 € | 360,40 € |
| 30.000 | 0,01747 € | 524,10 € |
| 50.000 | 0,01687 € | 843,50 € |
| 70.000 | 0,01653 € | 1.157,10 € |
| 100.000 | 0,01620 € | 1.620,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

