
ERJ-U01J7R5C | |
|---|---|
DigiKey Part Number | 10-ERJ-U01J7R5CTR-ND - Tape & Reel (TR) 10-ERJ-U01J7R5CCT-ND - Cut Tape (CT) 10-ERJ-U01J7R5CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01J7R5C |
Description | RES 7.5 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01J7R5C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,11200 € | 1,12 € |
| 25 | 0,09000 € | 2,25 € |
| 50 | 0,07700 € | 3,85 € |
| 100 | 0,06690 € | 6,69 € |
| 250 | 0,05676 € | 14,19 € |
| 500 | 0,05092 € | 25,46 € |
| 1.000 | 0,04627 € | 46,27 € |
| 5.000 | 0,03886 € | 194,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,03430 € | 514,50 € |
| 30.000 | 0,03286 € | 985,80 € |
| 45.000 | 0,03215 € | 1.446,75 € |
| 75.000 | 0,03139 € | 2.354,25 € |
| 105.000 | 0,03095 € | 3.249,75 € |
| 150.000 | 0,03053 € | 4.579,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

