75 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U01J750C

DigiKey Part Number
10-ERJ-U01J750CTR-ND - Tape & Reel (TR)
10-ERJ-U01J750CCT-ND - Cut Tape (CT)
10-ERJ-U01J750CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U01J750C
Description
RES 75 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
75 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U01J750C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.440
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,11200 €1,12 €
250,09000 €2,25 €
500,07700 €3,85 €
1000,06690 €6,69 €
2500,05676 €14,19 €
5000,05092 €25,46 €
1.0000,04627 €46,27 €
5.0000,03886 €194,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,03430 €514,50 €
30.0000,03286 €985,80 €
45.0000,03215 €1.446,75 €
75.0000,03139 €2.354,25 €
105.0000,03095 €3.249,75 €
150.0000,03053 €4.579,50 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,25740 €