2.7 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U01J2R7C

DigiKey Part Number
10-ERJ-U01J2R7CTR-ND - Tape & Reel (TR)
10-ERJ-U01J2R7CCT-ND - Cut Tape (CT)
10-ERJ-U01J2R7CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U01J2R7C
Description
RES 2.7 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.7 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U01J2R7C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
-100/ +600ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.831
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,03430 €514,50 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,10800 €1,08 €
250,08640 €2,16 €
500,07400 €3,70 €
1000,06440 €6,44 €
2500,05464 €13,66 €
5000,04898 €24,49 €
1.0000,04453 €44,53 €
5.0000,03739 €186,95 €
Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,10500 €1,05 €
500,07080 €3,54 €
1000,06080 €6,08 €
5000,04438 €22,19 €
1.0000,03948 €39,48 €
5.0000,03137 €156,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24570 €