24 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U01F2402C

DigiKey Part Number
10-ERJ-U01F2402CTR-ND - Tape & Reel (TR)
10-ERJ-U01F2402CCT-ND - Cut Tape (CT)
10-ERJ-U01F2402CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U01F2402C
Description
RES 24K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U01F2402C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41.970
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,13300 €1,33 €
250,10760 €2,69 €
500,09300 €4,65 €
1000,08140 €8,14 €
2500,06968 €17,42 €
5000,06294 €31,47 €
1.0000,05759 €57,59 €
5.0000,04903 €245,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,04361 €654,15 €
30.0000,04194 €1.258,20 €
45.0000,04113 €1.850,85 €
75.0000,04024 €3.018,00 €
105.0000,03974 €4.172,70 €
150.0000,03926 €5.889,00 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29250 €