130 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U01F1300C

DigiKey Part Number
10-ERJ-U01F1300CTR-ND - Tape & Reel (TR)
10-ERJ-U01F1300CCT-ND - Cut Tape (CT)
10-ERJ-U01F1300CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U01F1300C
Description
RES 130 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
130 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U01F1300C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.460
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,04361 €654,15 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,12800 €1,28 €
250,10360 €2,59 €
500,08960 €4,48 €
1000,07830 €7,83 €
2500,06704 €16,76 €
5000,06056 €30,28 €
1.0000,05541 €55,41 €
5.0000,04718 €235,90 €
Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,12700 €1,27 €
500,08620 €4,31 €
1000,07440 €7,44 €
5000,05488 €27,44 €
1.0000,04903 €49,03 €
5.0000,03932 €196,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28080 €