
ERJ-T06J473V | |
|---|---|
DigiKey Part Number | 10-ERJ-T06J473VTR-ND - Tape & Reel (TR) 10-ERJ-T06J473VCT-ND - Cut Tape (CT) 10-ERJ-T06J473VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-T06J473V |
Description | RES SMD 47K OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-T06J473V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,08500 € | 0,85 € |
| 25 | 0,06760 € | 1,69 € |
| 50 | 0,05720 € | 2,86 € |
| 100 | 0,04910 € | 4,91 € |
| 250 | 0,04108 € | 10,27 € |
| 500 | 0,03640 € | 18,20 € |
| 1.000 | 0,03273 € | 32,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02583 € | 129,15 € |
| 10.000 | 0,02419 € | 241,90 € |
| 15.000 | 0,02338 € | 350,70 € |
| 25.000 | 0,02251 € | 562,75 € |
| 35.000 | 0,02202 € | 770,70 € |
| 50.000 | 0,02154 € | 1.077,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,19890 € |

