0 Ohms Jumper Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S1T0R00U

DigiKey Part Number
10-ERJ-S1T0R00UTR-ND - Tape & Reel (TR)
10-ERJ-S1T0R00UCT-ND - Cut Tape (CT)
10-ERJ-S1T0R00UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-S1T0R00U
Description
RES 0 OHM JUMPER - 2512
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S1T0R00U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.453
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,31500 €3,15 €
250,26560 €6,64 €
500,23720 €11,86 €
1000,21460 €21,46 €
2500,19176 €47,94 €
5000,17856 €89,28 €
1.0000,16807 €168,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,14730 €589,20 €
8.0000,14220 €1.137,60 €
12.0000,13972 €1.676,64 €
20.0000,13703 €2.740,60 €
28.0000,13548 €3.793,44 €
40.0000,13403 €5.361,20 €
Manufacturers Standard Package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,62010 €