
ERJ-S08J101V | |
|---|---|
DigiKey Part Number | 10-ERJ-S08J101VTR-ND - Tape & Reel (TR) 10-ERJ-S08J101VCT-ND - Cut Tape (CT) 10-ERJ-S08J101VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S08J101V |
Description | RES 100 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S08J101V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,16200 € | 1,62 € |
| 25 | 0,13240 € | 3,31 € |
| 50 | 0,11520 € | 5,76 € |
| 100 | 0,10170 € | 10,17 € |
| 250 | 0,08808 € | 22,02 € |
| 500 | 0,08020 € | 40,10 € |
| 1.000 | 0,07395 € | 73,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06152 € | 307,60 € |
| 10.000 | 0,05872 € | 587,20 € |
| 15.000 | 0,05735 € | 860,25 € |
| 25.000 | 0,05586 € | 1.396,50 € |
| 35.000 | 0,05501 € | 1.925,35 € |
| 50.000 | 0,05420 € | 2.710,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |

