Upgrade
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S06F6800V | |
|---|---|
DigiKey Part Number | ERJ-S06F6800V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S06F6800V |
Description | RES 680 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S06F6800V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-UP6F6800V | Panasonic Industry | 3.980 | 10-ERJ-UP6F6800VCT-ND | 0,19000 € | Upgrade |
| ERJ-6ENF6800V | Panasonic Industry | 94.928 | P680CCT-ND | 0,10000 € | Similar |
| CRG0805F680R | TE Connectivity Passive Product | 5.345 | 1712-CRG0805F680RCT-ND | 0,09000 € | Direct |
| AC0805FR-07680RL | YAGEO | 45.420 | 13-AC0805FR-07680RLCT-ND | 0,09000 € | Similar |
| AF0805FR-07680RL | YAGEO | 0 | AF0805FR-07680RL-ND | 0,01216 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04488 € | 224,40 € |
| Unit Price without VAT: | 0,04488 € |
|---|---|
| Unit Price with VAT: | 0,05251 € |








