
ERJ-S06F3300V | |
|---|---|
DigiKey Part Number | 10-ERJ-S06F3300VTR-ND - Tape & Reel (TR) 10-ERJ-S06F3300VCT-ND - Cut Tape (CT) 10-ERJ-S06F3300VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S06F3300V |
Description | RES 330 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S06F3300V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,13100 € | 1,31 € |
| 25 | 0,10520 € | 2,63 € |
| 50 | 0,09100 € | 4,55 € |
| 100 | 0,07960 € | 7,96 € |
| 250 | 0,06812 € | 17,03 € |
| 500 | 0,06148 € | 30,74 € |
| 1.000 | 0,05621 € | 56,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04599 € | 229,95 € |
| 10.000 | 0,04362 € | 436,20 € |
| 15.000 | 0,04247 € | 637,05 € |
| 25.000 | 0,04122 € | 1.030,50 € |
| 35.000 | 0,04051 € | 1.417,85 € |
| 50.000 | 0,03983 € | 1.991,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29250 € |

