ERJ-S06F1002V is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 1.436
Unit Price: 0,19000 €
Datasheet

Similar


Panasonic Industry
In Stock: 110.753
Unit Price: 0,10000 €
Datasheet

Similar


Panasonic Industry
In Stock: 53.081
Unit Price: 0,16000 €
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 356.568
Unit Price: 0,09000 €
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 24.454
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 173.427
Unit Price: 0,09000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,02074 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00684 €
Datasheet

Similar


YAGEO
In Stock: 213.172
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 6.990
Unit Price: 0,10000 €
Datasheet

Similar


YAGEO
In Stock: 3.990
Unit Price: 0,34000 €
Datasheet

Similar


Bourns Inc.
In Stock: 487.065
Unit Price: 0,09000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Vishay Dale
In Stock: 1.003.246
Unit Price: 0,09000 €
Datasheet
10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S06F1002V

DigiKey Part Number
10-ERJ-S06F1002VTR-ND - Tape & Reel (TR)
10-ERJ-S06F1002VCT-ND - Cut Tape (CT)
10-ERJ-S06F1002VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-S06F1002V
Description
RES 10K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S06F1002V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,13100 €1,31 €
250,10520 €2,63 €
500,09100 €4,55 €
1000,07960 €7,96 €
2500,06812 €17,03 €
5000,06148 €30,74 €
1.0000,05621 €56,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04599 €229,95 €
10.0000,04362 €436,20 €
15.0000,04247 €637,05 €
25.0000,04122 €1.030,50 €
35.0000,04051 €1.417,85 €
50.0000,03983 €1.991,50 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29250 €