Similar
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S03F2001V | |
|---|---|
DigiKey Part Number | 10-ERJ-S03F2001VTR-ND - Tape & Reel (TR) 10-ERJ-S03F2001VCT-ND - Cut Tape (CT) 10-ERJ-S03F2001VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S03F2001V |
Description | RES 2K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S03F2001V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07800 € | 0,78 € |
| 25 | 0,06160 € | 1,54 € |
| 50 | 0,05240 € | 2,62 € |
| 100 | 0,04490 € | 4,49 € |
| 250 | 0,03744 € | 9,36 € |
| 500 | 0,03316 € | 16,58 € |
| 1.000 | 0,02977 € | 29,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02485 € | 124,25 € |
| 10.000 | 0,02324 € | 232,40 € |
| 15.000 | 0,02246 € | 336,90 € |
| 25.000 | 0,02161 € | 540,25 € |
| 35.000 | 0,02112 € | 739,20 € |
| 50.000 | 0,02067 € | 1.033,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |










